SMC Corporation KQ2P-07
Tubing Fitting,Plug,Pneumatic,for KQ2 1/4-inch Diameter,Orange,Plastic
Mfr. Part #: KQ2P-07 / RS Stock #: 70070437
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.92
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Plastic
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Operating Pressure
1 MPa
Product Header
KQ2 Series One-Touch Fittings
Proof Pressure
3.0 MPa
Standards
RoHs Compliance
Tube Size
1/4 in.
Type
Fitting
Overview
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Used to shut unused One-touch fittings,Lightweight,Variety of sizes to fit all KQ2 fittings,This product is not intended for use in potable water systems