SMC Corporation ZSE40AF-N01-T-P
Pressure Switch,Vac/Pres,-14 to 14 psi,Dig disp,PNP open collector,2m leadwire
Mfr. Part #: ZSE40AF-N01-T-P / RS Stock #: 70394428
Price
Qty.
Standard Price
1
$99.23
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Operating Fluid
Air ; Non-Combustible Gas ; Non-Corrosive Gas
Output Type
NPN ; PNP ; Selectable
Port Size
0.125 in
Primary Type
Pressure Switch
Overview
Digital pressure switches monitor positive and vacuum pressures, displaying instantaneous readings, as well as transmitting output signals when critical set points are detected. Switch outputs can trigger machine controls for continuing operation, emergency response, or maintenance. An amazing set of capabilities are packed into an inch-sized cube.
Vacuum, compound, and positive pressure ranges from -101kPa to 1.0MPa
2 switch outputs along with an analog current or voltage output
IP65 compliant for wet or dusty environments
CE, UL/CSA, RoHS
M8 3-pin, M12 4-pin, and M12 5-pin connectors available
Choose 1 of 7 display units for a variety of install locations
Optimize readability with display calibration, anti-chatter, and zero clear
Protect settings with key lock and password code security functions
Auto calculate ideal min/max switch values for vacuum pick and release