SMC Corporation VX210KF
VX2 Valve for Air,Resin,NC,Direct Oper,6mm fitt,24 VDC,Grommet,dia 5
Mfr. Part #: VX210KF / RS Stock #: 70937039
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$27.28
3
$26.12
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
24 VDC
Configuration
NC
Family Name
VX Family of Media Valves
Type
Direct
Voltage Rating
24 V
Overview
strong>VX2*0, Single Unit, Direct Operated 2 Port Solenoid Valve for Air:
The VX2 for air is available with resin and aluminum body. Resin body is offered with one touch fitting to reduce installation time. Three body sizes are available, with port size ranges from 1/8 to 1/2 inch (6 to 12mm with resin body). NBR seal is used as standard and FKM or EPDM is optional. Flow rate ranges from Cv of 0.23 to 2.21.
Features:
?IP65 enclosure
?Normally Closed and Normally Open type available, Class B coil
?Special construction improves service life when compared with current shading coil
?Power consumption: size 1 - 4.5w; size 2 - 7w; size 3 - 10.5w
?Body material: aluminum, resin
The VX2 for air is available with resin and aluminum body. Resin body is offered with one touch fitting to reduce installation time. Three body sizes are available, with port size ranges from 1/8 to 1/2 inch (6 to 12mm with resin body). NBR seal is used as standard and FKM or EPDM is optional. Flow rate ranges from Cv of 0.23 to 2.21.
Features:
?IP65 enclosure
?Normally Closed and Normally Open type available, Class B coil
?Special construction improves service life when compared with current shading coil
?Power consumption: size 1 - 4.5w; size 2 - 7w; size 3 - 10.5w
?Body material: aluminum, resin