SMC Corporation VVQ1000W-27-12
Tie-Rod, VVQ1000 Series
Mfr. Part #: VVQ1000W-27-12 / RS Stock #: 70074136
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.42
Product Specifications
Overview
The VK series is available as 3 and 5 port solenoid, direct poppet, rubber seal valve. It meets copper free specifications as all parts in contact with fluids are made of non-copper materials. A compact valve (width 18 x length 68mm), the VK series is available in a body ported or base mounted style.,Fluid: air,Rated Voltage: 110, 110, 220, 220, 240 VAC; 12, 24 VDC,Response time: 10 ms or less (standard), 15ms or less (low power consumption),Protective construction: dustproof