SMC Corporation SY7120-5LOZ-02T
Solenoid Valve, Air, 2-Position Single Solenoid, Pilot, 24 VDC, SY7000 Series
Mfr. Part #: SY7120-5LOZ-02T / RS Stock #: 70071862
Price
Qty.
Standard Price
1
$56.41
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum
Coil Voltage
24 VDC
Configuration
2-Position Single
Features
L Plug W/O Connector ; With Light/Surge Voltage Suppressor
Flow Rate
8.69 CFM
Media Type
Air
Number of Ports
5
Operating Pressure
101 PSI
Port Size
0.25 in
Thread Type
Rc
Type
Pilot
Voltage Rating
24 V
Overview
Features:
The SY Can Be Used Individually or Manifold Mounted
Offers High Flow with Low Power Consumption in a Compact Design
Power Consumption with Power Saving Circuit: 0.1 W
Response Time 10 mSec or Less
Long Life (Exceeding 50 Million Cycles)
Clean Aesthetic Design