SMC Corporation NCDMB075-0500C
Double Acting Single Rod Cylinder, 3/4" Bore, 5" Stroke, Bumper, NCDM Series
Mfr. Part #: NCDMB075-0500C / RS Stock #: 70799306
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$39.05
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Body Style
Single Rod ; Stainless Steel
Bore Size
3/4 in
Stroke
5 in
Type
Cylinder
Overview
Standard double acting single rod version of our NCM stainless steel cylinders. A wear ring extends the seal life and a bronze rod bushing is standard on all bore sizes. The NCM is available in 3 mounting styles (front nose, double end and rear pivot). The NCM is auto-switch capable without any change in cylinder dimension. Bore sizes range from 7/16" to 2" and standard strokes from 1/2" to 12".,Double acting single rod,Bore sizes (inch): 7/16, 9/16, 3/4, 7/8, 1 1/16,1 1/4, 1 1/2, 2,Mounts: nose, rear, end, rod, block,Variety of switches and lead wire lengths,Optional Rod Boot