SMC Corporation NCDGBN25-0800
Cylinder, Air, Double Act, Auto-SW Capable, 1in Bore, 8in Stroke
Mfr. Part #: NCDGBN25-0800 / RS Stock #: 70233081
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$49.35
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Body Material
Aluminum Alloy
Body Style
Single Rod, Round
Bore Size
1 in
Mounting Type
Basic
Piston Speed
50 to 1000 mm/Sec.
Port Size
0.125 in
Pressure Range
0.05 to 1 Mpa
Primary Type
Round Body
Special Features
Auto Switch, Repairable, High Speed
Stroke
8 in
Type
Cylinder, High Speed
Overview
The repairable NCG cylinder is lighter and more economical than a conventional tie-rod style cylinder and can withstand higher side loads than a compact cylinder. The tube and covers are hard anodized to improve impact and scratch resistance. In addition to these features, a piston wear ring is available as standard to improve the side loading capabilities. The NCG series is available in six bore sizes ranging from 20 mm to 63 mm and with eight different mounting styles. NCG cylinders are now stocked at SMC's Indianapolis production facility. Cylinders can be shipped directly from stock or accessorized with mounting kits and/or auto-switches in the factory.
Features:
Repairable
High Speed Operation
Quick and Easy Maintenance
Longer Cylinder Life Than Any Crimp Style Cylinder
Features: