SMC Corporation LVM095R-6A-6-Q
Solenoid Valve, Direct Operated, Universal, 3 Ports, 12 VDC, LVM Series
Mfr. Part #: LVM095R-6A-6-Q / RS Stock #: 70336116
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$74.59
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
24 VDC
Configuration
Universal
Number of Ports
3
Thread Type
NPT
Type
Direct
Voltage Rating
24 V
Overview
SMC LVM Series Fluid Process Chemical Valves
The SMC LV family of chemical valves is designed to meet the most advanced needs of process controls in various types of analytical and inspection equipment, as well as in medical applications.
The direct-acting, solenoid-controlled LVM Series is perfect for a wide variety of chemical and semiconductor applications. Its unique internal chamber design reduces the swept volume to a minimum, and can mean zero dead volume and carry-over. LVM valves are available in four body sizes (made of PEEK) and offer a choice of EPDM, FKM, or Kalrez diaphragm material.
The high-purity, air-operated LVA Series is perfect for medical applications. LVA valves offer special diaphragm construction, ensuring gentle opening and closing, preventing the potential formation of micro-bubbles. A unique guide ring on the piston rod eliminates lateral motion of the poppet, thereby increasing seal life and reducing particle formation. With availability in three types of body materials (SUS, PPS, or PFA), the LVA Series can accept fluid temperatures of 32°F to 212°F.
Features:
Choice of Body Sizes and Wetted Materials
Choice of Diaphragm Seal Materials
Variety of Operating Pressure Ranges Available
Long Service Life - 10 Million Cycles or More
Choice of Air or Solenoid Operation
The SMC LV family of chemical valves is designed to meet the most advanced needs of process controls in various types of analytical and inspection equipment, as well as in medical applications.
The direct-acting, solenoid-controlled LVM Series is perfect for a wide variety of chemical and semiconductor applications. Its unique internal chamber design reduces the swept volume to a minimum, and can mean zero dead volume and carry-over. LVM valves are available in four body sizes (made of PEEK) and offer a choice of EPDM, FKM, or Kalrez diaphragm material.
The high-purity, air-operated LVA Series is perfect for medical applications. LVA valves offer special diaphragm construction, ensuring gentle opening and closing, preventing the potential formation of micro-bubbles. A unique guide ring on the piston rod eliminates lateral motion of the poppet, thereby increasing seal life and reducing particle formation. With availability in three types of body materials (SUS, PPS, or PFA), the LVA Series can accept fluid temperatures of 32°F to 212°F.
Features: