SMC Corporation KQ2T04-01S
Fitting, Male Branch-Tee, Plastic Body, Tube 4mm, Port R 1/8, KQ2 Series
Mfr. Part #: KQ2T04-01S / RS Stock #: 70070998
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Plastic
Color
Gray ; White
Gasket Material
Stainless Steel 304, NBR
Hole Diameter
10.4 mm (Max.) in
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Nut Size
10 mm (Hex.) in
Operating Fluid
Air ; Water
Operating Pressure
1 MPa
Overall Length
36 mm
Port Size
0.125 in
Product Header
KQ2 Series One-Touch Fittings
Proof Pressure
3 Mpa
Standards
UL Listed, CSA Certified
Thread Size
1/8 in.
Thread Type
R
Tube Diameter
4 mm
Tube Size
4 mm
Type
Male Branch-Tee
Weight
13 g
Overview
Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold