SMC Corporation KQ2S01-32N
1-Touch Fitting,Hex Head Male Conn.,1/8in Tube,10-32UNF Dia,Brass/Electroless Ni
Mfr. Part #: KQ2S01-32N / RS Stock #: 70334558
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.53
Additional Inventory
Can ship in 10 days:
38550
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connection Style
One Touch
Gender
Male
Tube Size
1/8 in.
Type
Hex Socket
Overview
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Accepts nylon and polyurethane tubes,Stud allows rotation of the body for ease of installation in confined spaces,Release collar allows easy removal of tubing without damaging the tube,Can be used for a wide range of pressures from a low vacuum up to a pressureof 1.0MPa,This product is not intended for use in potable water systems