SMC Corporation KQ2F07-36N
Fitting, female conn, 3/8NPT, for 1/4" tube, nkl plated
Mfr. Part #: KQ2F07-36N / RS Stock #: 70822353
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$4.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Gender
Female
Port Size
0.375 in
Thread Type
NPT
Tube Size
1/4 in.
Overview
Series KQ2 one-touch fittings accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.