SMC Corporation AS2211F-01-08S
Dual Speed Controller, 32.4 L x 35.2 W x 14.2 H mm, 1/8 in. Port Size, AS Series
Mfr. Part #: AS2211F-01-08S / RS Stock #: 70401605
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.70
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Fluid Type
Air
Material
PBT
Port Size
1/8 in
Tube Size
8 mm
Type
Elbow
Overview
Using SMC flow controls with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These flow controls allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch) and with optional elbow and universal style (increased flexibility) and meter in and meter out, these flow controls are designed to meet most applications.