SMC Corporation AS2201F-01-08SA
Speed controller, elbow, meter-out, 8mmone-touch x 1/8 R thread w/ sealant
Mfr. Part #: AS2201F-01-08SA / RS Stock #: 70271278
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.80
Product Specifications
Product Attribute
Attribute Value
Search
Meter Type
Meter-Out
Operating Pressure
0.1 to 1 MPa
Port Size
0.125 in
Product Header
AS Series Speed Controller with One-Touch Fitting
Proof Pressure
1.5 MPa
Thread Size
1/8 R (PT) AWG
Thread Type
R
Tube Size
8 mm
Type
Elbow
Overview
The AS speed controller variants with push lock allow for easy locking of the flow rate setting without a tool.,Elbow type, speed control with one-touch fitting,Improved, larger push-lock handle,Easy identification of meter-in (blue handle) vs. meter-out (gray handle),Max. operating pressure 1MPa,Applicable tubing material: nylon, soft nylon, polyurethane