SMC Corporation AS1201FG-U10/32-03
Flow Control, elbow, w/fitting for 5/32 tube, st steel, 10/32
Mfr. Part #: AS1201FG-U10/32-03 / RS Stock #: 70628121
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.05
Additional Inventory
Product Specifications
Overview
Using SMC flow controls with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These flow controls allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch) and with optional elbow and universal style (increased flexibility) and meter in and meter out, these flow controls are designed to meet most applications.