SMC Corporation AMG350C-N04D
Water Separator, 1/2NPT Port, NO Auto Drian, 1500 FLow Rate, AMG350C Series
Mfr. Part #: AMG350C-N04D / RS Stock #: 70072256
Price
Qty.
Standard Price
1
$127.60
Additional Inventory
Can ship in 10 days:
333
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
AMG Ambient Dryer
Flow Rate
1500 l/min
Media Type
Water
Operating Pressure
0.05 to 1 MPa
Operating Temperature
5 to 60 °C
Port Size
0.5 in
Primary Type
Separator
Special Features
N.O. Auto Drain
Thread Size
1/2 in.
Thread Type
NPT
Overview
The AMG series water separator is installed on the air pressure line to remove water drops from compressed air. It is available in 7 sizes with a variety of optional combinations to meet your application requirements.,Water Separator w/possible modular connection,Water removal rate: 99%,Max operating pressure: 1.0MPa,Options: Fluororubber material, medium air pressure, drain guide, IN-OUT reversal direction, degreasing wash, white vaseline