SMC Corporation ADH4000-N04
Drain, 1/2 in., NPT, 2.5 Mpa, 1.6 MPa (Max.), Light Gray, Aluminum Alloy, 1.2
Mfr. Part #: ADH4000-N04 / RS Stock #: 70070559
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$181.50
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
5 to 60 °C
Body Material
Aluminum Alloy
Color
Gray
Diameter
100 mm
Housing Material
Aluminum Alloy
Operating Pressure
1.6 MPa
Operating Temperature
5 to 60 °C
Port Size
12 in
Proof Pressure
2.5 Mpa
Thread Type
NPT
Type
Auto Drain
Weight
1.2 kg
Overview
Heavy Duty Auto Drain, 1/2 in. Port Size, NPT Thread, 2.5 Mpa Proof Pressure
Light gray color ?No need for electric power and no waste of air
Designed For Mainline Use
?Maximum Pressure: 230 PSI
?Float Type Autodrain
?Manual Purge Button
?Contamination Resistant Design
?Use F.R.L Spacer/Mounting Brackets to Assemble with F.R.L Units
?Maximum Pressure: 230 PSI
?Float Type Autodrain
?Manual Purge Button
?Contamination Resistant Design
?Use F.R.L Spacer/Mounting Brackets to Assemble with F.R.L Units