SMC Corporation AC40-N04DG-Z-A
Air Filter/Regulator/Lubricator;150 PSI;1/2NPT Ports;Auto Drain, NO;Press Gauge
Mfr. Part #: AC40-N04DG-Z-A / RS Stock #: 70279413
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$162.15
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Operating Pressure
1 MPa
Port Size
0.5 in
Thread Type
NPT
Overview
Regular and Lubricator Combinations
SMC's new AC-A and AC-B series filter-regulator-lubricator combos offer a number of enhanced features that are interchangeable with SMC's old AC series. The modular design allows for easy installation and maintenance. The pressure drop across the regulator has been reduced, creating a more efficient unit. The -A version has a max set pressure of 100 PSI and the -B version has a max set pressure of 125 PSI. The -B version also offers embedded gauge and pressure switch options. The element and bowl on the filter are now combined into one piece, making element replacement easier. The filter and regulator are combined into one piece on the ACxA-A and -B units for further space savings. The required maintenance space has been reduced by as much as 46% on the filters. Bowls on the size 30 and 40 units are now covered with a transparent bowl guard, completely protecting them from the environment and making the interior contents visible from 360 degrees.
Features
Modular Design for Easy Maintenance and Installation
New Spacer Makes New Series Interchangeable with Old Design
Clean-Looking Urban White Color
Clear Bowl Guard for 360° Visibility
Energy Saving with High Flow Rate