SMC Corporation AC30B-N03DE-Z-B
Filter/Regulator Combo, modular, 3/8NPT
Mfr. Part #: AC30B-N03DE-Z-B / RS Stock #: 70626882
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$88.05
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bowl Material
Polycarbonate
Gauge Port Size
0.375 in
Guage Port Size
3/8” in
Port Size
0.375 in
Thread Type
NPT
Overview
SMC'S new AC-B series of modular type F.R.L. unit is available in six basic sizes and is interchangeable with the existing modular AC line. The AC-B series has a maximum set pressure of 125 psi and offers embedded gauge and pressure switch options not found in the AC-A. The element and bowl on the AF series is now one-piece, making element replacement easier. Required maintenance space has been reduced by as much as 46% on the AFseries, depending on the body size. Bowls on size 30 and up are now covered with a transparent bowl guard, completely protecting them from the enviromnent, and making the interior contents visible from 360 degrees. The base color of the new AC-B is uban white, maintaining a clean, modern look.,Air filter and regulator unit,Clean looking, urban white, modular design,Element and bowl are in one-piece for easy replacement (AF),Transparent bowl guard provides 360 degree visibility,Embedded gauge and pressure switch options available,Rc(PT), G(PF), or NPT threads