SloanLED 5001-124QC
Indicator Panel Mount Incandescent 0.5" Snap-Fit Amber 12VDC Quick Connect
Mfr. Part #: 5001-124QC / RS Stock #: 70015651
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$18.11
125
$16.29
250
$15.39
2500
$14.48
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Collar Shape
Round
Color
Orange
Current Rating
20 mA
Lamp Type
Incandescent
Lead Size
0.187 in.
Lens Material
Polycarbonate
Lens Style
Transparent
Mounting Hole Size
0.5 in ; mm ; 12.7 in
Mounting Type
Push-In ; Snap-in
Operating Voltage
12 V
Panel Thickness
1/8 in.
Product Header
Panel Mount Non-Relampable Incandescent Snap Mount Indicator
Standards
UL Listed
Supply Voltage
12 VDC
Termination
Quick Connect
Voltage Rating
12 V
Overview
Snap-mount LED light. Mounting Hole Dia.: 0.500" (12.7 mm). Rugged nylon body, Lexan lens. Large 5 mm LED. Available in 0.187" Q.C. terminals or 6" leads.
Features
Black Nylon Bodies Frame Light for Maximum Brightness and Neat Panel Appearance
Snap-In or Screw Based Housings Allow for Flexibility in Design and Result in Ease of Installation
Long Life LEDs for Model 5002 and Incandescent Lamps for Model 5001
Variety of Mounting Hole Sizes
Available in a Variety of Colors
Features