SloanLED 162-284
LAMP, LED ;T4-1/2;28V;25MA;500MCD;AMBER;DOUBLE CONTACT BAYONET BASE
Mfr. Part #: 162-284 / RS Stock #: 70015228
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$20.64
25
$18.57
50
$17.54
500
$16.51
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
T4 1/2
Color
Orange
Color Emitted
Amber
Current Rating
25 mA
Lamp Life
Long Life Hour(s)
Lens Color
Clear
Luminous Intensity
2000.00 mcd
Mounting Hole Diameter
0.441 in
Package Type
T-1-3/4
Peak Wavelength
611 nm
Replacement Part For
3S3 and 6S6 Incandescent Lamps
Standards
UL Listed
Technology
AIInGap
Type
LED
Viewing Angle
22 °
Voltage Rating
28 V
Overview
Model 160 screw base, 162 double contact bayonet base, and 164 single contact bayonet base candelabra LED clusters. Candelabra incandescent replacement 4 LED cluster. All models are dual polarity which accommodates positive center, negative center and AC applications.
Features
Available in all colors and voltages
Long life LEDs
Low power consumption
Direct replacement for: 3S3 and 6S6 incandescent lamps
Features
Available in all colors and voltages
Long life LEDs
Low power consumption
Direct replacement for: 3S3 and 6S6 incandescent lamps