SloanLED 109-286
Indicator Panel Mount LED Mnt-Sz 0.197" Screw Blue 28VDC Leads Fixed Lamp
Mfr. Part #: 109-286 / RS Stock #: 70015389
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$29.29
5
$28.41
10
$26.95
100
$24.90
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Green
Dimensions
0.36\” (9.1mm)
Housing Material
Nickel Plated Brass
Lamp Diameter
0.31 in.
Lamp Type
LED
Mounting Hole Diameter
0.197 in
Mounting Hole Size
0.197 in in ; 5 mm in
Package Type
T-1
Product Header
T-1 Panel Mount Front LED Non-Relampable Indicator
Supply Voltage
28 VDC
Termination
Lead Wires
Type
Non-Relampable
Voltage Rating
28 V
Overview
LED lamp mounts flush with panel face. Mounting Hole Dia.: 0.197" (5 mm). Nickel plated brass body with Lexan lens. 6" wire leads with 0.250" strip length. Available in the new ultra bright white as well as red, green, yellow, amber, ultra bright blue and ultra bright green.
Features
Flush Faced Indicators Create a Sleek, Smooth Panel Appearance
Popular Bi-Colored LED's are used in Industrial, Educational and Recreational Applications Wherever Indicating Various States of Operation are Required
A Variety of Splash Proof and Water Proof LED's for Application in Damp, Occasional Wet Areas or Total Submersion (IP67)
Water Proof Models Available in 24 or 120 AC/DC Operation
Variety of Voltages and Products Not in Catalog Are Available
Features
Flush Faced Indicators Create a Sleek, Smooth Panel Appearance
Popular Bi-Colored LED's are used in Industrial, Educational and Recreational Applications Wherever Indicating Various States of Operation are Required
A Variety of Splash Proof and Water Proof LED's for Application in Damp, Occasional Wet Areas or Total Submersion (IP67)
Water Proof Models Available in 24 or 120 AC/DC Operation
Variety of Voltages and Products Not in Catalog Are Available