SL Power ( Ault / Condor ) TE10A1203B01
Power Supply, AC-DC, Interchangeable Blade Wall plug, 12V,1A, 90-264V In
Mfr. Part #: TE10A1203B01 / RS Stock #: 70606632
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$18.22
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Current Rating
1 A
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1
Operation
Switching
Output Current
1 A
Output Power
12 W
Output Voltage
12 VDC
Primary Type
AC-DC
Type
External
Overview
Features
Meets DoE Efficiency Level VI Requirements
No load input power
Average Efficiency
Up to 20W of AC-DC Power
Universal Input 90-264Vac Input Range
Desktop and Wall-Plug versions
Meets "Heavy Industrial" Levels of EN61000 EMC Requirements
Meets EN55022/CISPR22, and FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db margin
Approved to EN/IEC/UL60950-1, 2nd Ed., Am. 2
E-cap life of >10 years
>1,000,000 Hours MTBF
3 Year Warranty
IP22 Rated Enclosure
Meets DoE Efficiency Level VI Requirements
No load input power
Average Efficiency
Up to 20W of AC-DC Power
Universal Input 90-264Vac Input Range
Desktop and Wall-Plug versions
Meets "Heavy Industrial" Levels of EN61000 EMC Requirements
Meets EN55022/CISPR22, and FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db margin
Approved to EN/IEC/UL60950-1, 2nd Ed., Am. 2
E-cap life of >10 years
>1,000,000 Hours MTBF
3 Year Warranty
IP22 Rated Enclosure