SL Power ( Ault / Condor ) PENT1040D5600F01
Power Supply,AC-DC,56V@0.71A,100-250V In,Desktop,Power Over Ethernet,PENT1040
Mfr. Part #: PENT1040D5600F01 / RS Stock #: 70025033
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Mounting Type
Desktop
Number of Outputs
1
Operation
Switching
Output
56VDC@0.71A
Output Power
40 W
Output Voltage
56 VDC V
Primary Type
AC-DC
Series
PENT Series
Special Features
IEEE802.3at Compliant
Type
PoE Injector
Overview
The Ault PENT1040 family comes in four different versions (A, B, C and D) to meet the varying compliance needs of OEMs and features 40 watts of output power - the highest level available from SL Power. Providing power to devices through RJ45 jacks and high-speed data transfer over a single Ethernet cable, the Ault brand PENT1040 series controls costs and saves time by eliminating the need for expensive electrical contractors, scheduling, and compliance with local code standards. Both the Ault PENT1040B and PENT1040D models comply with the new Power over Ethernet Plus IEEE802.3at detection, disconnect, overload and over-voltage control function standard. Although the standard is still pending approval, most industry experts believe it will stipulate that the injector must be capable of delivering a minimum of 30 watts per powered device (PD) and more than 30 volts. The PENT1040B and PENT1040D also are backwards compatible to the current IEEE802.3af standard. The Ault PENT1040 family features a load diagnostic LED that advises by color and/or by blinking whether the injector is active, on or recognizes an error (IEEE802.3at compliant models), and a Power ON LED for models that do not meet IEEE802.3at specifications (PENT1040A and PENT1040C). Both the PENT1040A and PENT1040B versions support 10/100/1000 Megabits per second (MbPS) data rates, while the mid-span PENT1040C and PENT1040D models support 10/100 MbPS data rates, non-Gigabit. All Ault PENT1040 models are desktop style with a non-vented case and feature a self-contained injector. They also have regulated output with low ripple and a 100 VAC to 250 VAC universal input. The Ault PENT1040 family is CE-compliant, meets EMI/RFI regulations, and features overload shutdown and short-circuit protection. Features: Universal 40 Watt (IEEE802.3af Non-Compliant) 10/100/1000 (MbPS) Data Rates Self-Contained Injector 100-250 VAC Universal Input Desktop Style/Non-vented Case IEEE802.3af Non-Compliant Power ON LED Over-Load Shutdown and Short Circuit Protection Regulated Output with Low Ripple Complies with EM/RFI Regulations CE Compliant