SL Power ( Ault / Condor ) HA5-1.5-OV-A+G
Power Supply,AC-DC,5V,1.5A,100-240V In,Open Frame,Panel Mount,Linear,HA Series
Mfr. Part #: HA5-1.5-OV-A+G / RS Stock #: 70151804
Price
Qty.
Standard Price
1
$85.79
5
$82.36
10
$80.64
25
$78.93
50
$77.21
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-240 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Linear
Output Current
1.5 A
Output Power
7.5 W
Output Voltage
5 VDC
Primary Type
AC-DC
Product Header
Linear Power Supply
Special Features
Remote Sense
Type
Embedded
Overview
Commercial / Medical International + Linears
l
UL1950 Approved without D3 Deviation
World-Wide AC Input Ranges
World-Wide Safety Standards
Industry Standard Packages
VDE/IEC Transformer Construction
TÜV Approved, IEC 950
CSA Approved, 22.2,234
Two-Hour Burn-In with Cycling
Three-Year Warranty
Capacitors Have Highest C/V and Ripple Current Ratings in Industry
Anti-Latchup Circuit on Duals and Triples
MTBF of Over 200,000 Hours Per MIL Handbook 217D on Most Units
l