SL Power ( Ault / Condor ) GLM75HG
Power Supply,AC-DC,5.1V@8A,15V@2.5A,15V@2.5A,-15V@1A,90-264VIn,OpenFrame,Medical
Mfr. Part #: GLM75HG / RS Stock #: 70152002
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$117.82
10
$112.77
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage Range
90-264 VAC
Mounting Type
Panel Mount
Number of Outputs
4 Output
Operation
Switching
Output Current
8A@5.1V, 2.5A@15V, 1A@-15V, 2.5A@15V A
Output Power
75 W
Output Voltage
5.1 VDC, 15 VDC, 15 VDC, -15 VDC V
Primary Type
AC-DC
Series
GLM75 Series
Special Features
2 Year Warranty
Type
Medical
Overview
The SL Power Electronics GLM75 family is a Series of multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 7 x 4.25 x 1.30 inches, the GLM75 provides 75W for unrestricted natural convection cooling, or 110W with 26 cfm airflow, with up to 78% efficiency. The GLM75 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLM75 Series of switching power supplies are ideal for medical applications.