Simpson M235-0-0-25-0
Panel Meter, 3.5 Digit LCD, 85-250VAC@40-440Hz, 4VA@85-250VAC, Input 2A
Mfr. Part #: M235-0-0-25-0 / RS Stock #: 70209718
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$188.80
10
$179.36
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25% %
Approvals
UL-Rated
Bezel
0.95 in. x 2.84 in.
Casing Material
Thermoplastic
Common Mode Rejection Ratio
90 dB (Min.) @ 60 Hz dB
Connection Type
Screw
Current Rating
0 to 3 A
Dimensions
2.36 in D
Dimensions, Cutout, Inches
68.8 W x 22.6 H mm
Display Digit Height
12.7 mm
Display Range
Limited
Display Resolution
1 mA
Display Type
LCD
Dropout Voltage
200 mV
Function
Ammeter
Humidity
0 to 85 %RH
Indicator
3-1⁄2 Digit
Maximum Opening Temperature
55 °C
Measurement Range
2 A
Measuring Range
2 ADC
Meter Type
Digital
Minimum Operating Temperature
0 °C
Number of Digits
3.5
Operating Temperature
0 to 55 °C
Panel Cut Out
0.88x2.68 ”
Primary Type
Electronic
Product Header
Mini-Max M235 Series Digital Panel Meter
Standards
UL Listed
Supply Voltage
85-250 VAC
Temperature Range
0 to 55 C
Type
Electronic
Overview
Overview:
M235 Has 3 1/2 Digits; M245 Has 4 1/2 Digits
85-250 VAC Power Supply Standard; 9-32 VDC Optional
Optional Negative Image, Bright Red Backlighting
Shallow, 2.36" (60 mm) Behind-Panel Depth
Standard Screw Terminals for Easy Installation
0.5" (12.7 mm) High LCD Display
Optional 12 VDC or 24 VDC Excitation Output
Additional Ranges and Options Available; Contact Allied