Simpson H345-3-25-210
Panel Meter, Digital, 9-36 VDC, 2 DCA, 2 A- One Relay, 7-Segmant, Red LED
Mfr. Part #: H345-3-25-210 / RS Stock #: 70209632
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$871.06
10
$827.51
25
$783.96
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
0.3% ± 1 count mA
Approvals
NEMA 4X ; UL ; cUL
Casing Material
Flame Retardant ABS
Common Mode Rejection Ratio
70 dB
Connection Type
dB
Dimensions
0.16 in D
Dimensions, Cutout, Inches
92 W x 45 H mm
Display Digit Height
14.2 mm
Display Type
LED
Function
Ammeter
Humidity
80 %RH
Input Current
2 A
Input Type
Digital
Maximum Opening Temperature
50 °C
Measurement Range
0 to 2 A DC
Measuring Range
2 ADC
Minimum Operating Temperature
0 °C
Number of Digits
4.5
Operating Temperature
0 to 50 °C
Panel Cut Out
1⁄8 DIN DIN
Power Dissipation
10 VA
Primary Type
Electronic
Product Header
Hawk 3 Digital Panel Meter
Standards
UL Listed, cUL Listed
Supply Voltage
9-36 VDC
Temperature Range
0 to 50 C
Type
Electronic
Voltage Rating
9 to 36 V
Overview
Overview:
1/8 DIN and 3.24" Depth Behind Panel
7 Segment Bright Red 3 1/2, 4, or 4 1/2 Digit Display
All Parameters Set from Front Panel
120 VAC Power, Optional 9-32 VDC Power
Peak/Valley and Password Lockout
Screw Terminal Connectors for Easy Installation
Optional Plug-In Output and Excitation Cards
Optional Plug-In of One, Two, or Four 5-Amp Relay Cards
Model H335 Indicates 3 1/2 Digits, Model H340 Indicates 4 Digits, Model H345 Indicates 4 1/2 Digits
Additional Ranges and Options Available; Contact Allied