Simpson 02920
Panel Meter,Ammeter,E-mech,Analog,Range 0-100ADC,Stud,Dim 4.68"Lx4"H,Plastic
Mfr. Part #: 02920 / RS Stock #: 70209403
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$160.86
10
$152.81
25
$144.77
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/- 2% F.S. %
Approvals
RU
Body Diameter
2.75 in.
Case Material
High Density Black Plastic
Casing Material
Plastic
Connection Type
Stud
Dimensions
1.20 in D
Dimensions, Cutout, Inches
2.81 Dia. in
Display Type
Analog
Function
Ammeter
Maximum Opening Temperature
65 °C
Measurement Range
0 to 100 ADC
Measuring Range
0 to 100 ADC
Minimum Operating Temperature
-20 °C
Mounting Hole Diameter
0.128 in
Operating Temperature
-20 to 65 °C
Panel Cut Out
2.81 Dia. in.
Primary Type
Electromechanical
Product Header
Wide-Vue Style Analog Panel Meter
Repeatability
0.005 %
Response Time
1.5 sec. (Max.) µs
Size
4-1⁄2 in.
Special Features
Extended Operating Temp
Standards
UL Recognized
Temperature Range
-20 to 65 C
Type
Electromechanical
UPC Code
74591802920
Overview
Features:
Clear Acrylic Window for Wide Angle Visibility
Rugged Black Plastic Case
Black Spade Pointer for Easy Distant Reading
Optional Behind-Panel Mounting Bezel Kit
Specifications:
Accuracy: ±2% F.S. (Iron-Vane), ±3% F.S. (Rectified)
Tracking: ±3%
Response Time: 1.5 Seconds Maximum
Operating Temperature: -4°F to +149°F (-20°C to +65°C)
Specifications: