Simpson 01570
Panel Meter, Ammeter, E-mech, Analog, Range 0-100ADC, Stud, Dim 1.39"Hx2.18"Dia.
Mfr. Part #: 01570 / RS Stock #: 70209519
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$140.31
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
± 2% F.S. mA
Application
For industrial or commercial
Approvals
RU
Body Diameter
2.18 in. O.D, x 1.31 in. I.D in
Case Material
High Density Black Plastic
Casing Material
High Density Black Plastic
Connection Type
Stud
Dimensions
1.39 in D
Dimensions, Cutout, Inches
2.22 Dia. in
Display Type
Analog
Function
Ammeter
Impedance
10 ohm
Indicator
Black Spade Pointer
Maximum Opening Temperature
65 °C
Measurement Range
0 to 100 ADC
Measuring Range
0 to 100 ADC
Minimum Operating Temperature
-20 °C
Mounting Hole Diameter
0.16 in
Movement
Annular, Self-Shielding
Operating Temperature
-20 to 65 °C
Panel Cut Out
2.22 in., 56.4 mm Dia. DIN
Primary Type
Electromechanical
Product Header
Round Style Analog Panel Meter
Repeatability
0.02 %
Size
2-1?/2 in.
Standards
UL Recognized
Temperature Range
-20 to 65 C
Thread Size
1/4-28 AWG
Type
Electromechanical
UPC Code
74591801570
Overview
Overview:
Two different sizes, 2 1/2" and 3 1/2", are available in this popular style. Round meters have plastic cases with glass windows and are UL recognized. All DC versions have a self-shielding movement (calibration is not affected by stray magnetic field or magnetic mounting). AC meters listed have an iron-vane type movement and are calibrated at 60 Hz. Call Allied for sizes and ranges not shown.
Features:
2% Full Scale Accuracy
Rugged Black Plastic Case
Black Spade Pointer for Easy Distant Reading
Two different sizes, 2 1/2" and 3 1/2", are available in this popular style. Round meters have plastic cases with glass windows and are UL recognized. All DC versions have a self-shielding movement (calibration is not affected by stray magnetic field or magnetic mounting). AC meters listed have an iron-vane type movement and are calibrated at 60 Hz. Call Allied for sizes and ranges not shown.
Features:
2% Full Scale Accuracy
Rugged Black Plastic Case
Black Spade Pointer for Easy Distant Reading