Siemens HNF361J
30A 3P 600V 3W NON-FUSED HD TYPE 12
Mfr. Part #: HNF361J / RS Stock #: 70240241
Price
Qty.
Standard Price
1
$738.81
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
30 A
Dimensions
0.00 in W X 9.02 in L X 10.46 in D
Enclosure Rating
NEMA 12
Fuse Type
Non-Fusible
Maximum Current
30 A
Mounting Type
Panel Mount
Number of Poles
3
Primary Type
Safety Switch
Special Features
Defeatable Dual Cover Interlock
Type
Heavy Duty
UPC Code
783643151895
Voltage Rating
600 V
Overview
Standards
UL98 Approved Per File #4776
Suitable for Use as Service Entrance Equipment (Where Applicable)
Meets NEMA Standard KS-1-1990 for Type HD Switches
Seismic Qualification - All Switches Have Been Tested and Comply with the 2007 California Building Code CBC (Zone 4)
Fusible Switches (and Non-Fusible Switches When Protected by Fuses)
30-600 A - 10,000 AIC with Class H Fuses
30-600 - 200,000 with Class R, J or T Fuses
800 and 1200 A - 200,000 AIC with Class L or T Fuse
600 VAC Fusible and Non-Fusible with Viewing Window
Rugged Installer-Friendly Enclosure Design Features a Gasket Flange with Continuously Welded Seams (NEMA 12 and 4X)
Tool-Free Cover Latches (NEMA 12 and 4X)
Two, Three and Four Point Mounting
Metal Handle with Large Insulating Grip Features a Positive Stop in Both ON and OFF Position
Ground Lugs Provided as Standard (NEMA 12 and 4X)
Type 12 Enclosures are Fabricated from Galvanized Steel and Are Also Rated for 3R/3S Outdoor Applications
Type 4X Stainless Steel Switches (30-200 A) Are Provided with Stainless Steel Interior Parts
The Widest Range of Accessories Available Including 200% Neutrals, Gold-Plated PLC Auxiliary Contacts and Isolated Ground Kits
Fusible Switches (and Non-Fusible Switches When Protected by Fuses)
600 VAC Fusible and Non-Fusible with Viewing Window