Siemens 6GK52061BB102AA3
6 RJ45 port DIN Rail, Wall Mount Ethernet Switch, 10/100Mbit/s
Mfr. Part #: 6GK52061BB102AA3 / RS Stock #: 70239311
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Scalance
For Use With
Industrial Ethernet Switches
Mounting Type
Wall Mount
Number of Ports
7
Operating Temperature
-10 to 60 °C
Power Loss
4.8 W
Primary Type
Ethernet Switch
Protection Class
IP30
Protocol Type
10/100 Mbit/s (RJ45), 100 Mbit/s (Fiber)
Special Features
Diagnostic LED's, Error Signal Contact with Set Button, Redundant Power Supply, PROFINET-IO Device, Network Management, Management Intergrated
Supply Current
0.2 A
Supply Voltage
24 VDC
Transfer Rate
10/100 Mbit/s
Type
Managed Switch
Type Port
(6) x RJ45 and (1) x MM BFOC
UPC Code
662643425048
Weight
780 g
Overview
The SCALANCE X-200 Industrial Ethernet managed switches permit cost-effective configuration of Industrial Ethernet line, star or ring topologies. The possibility to create redundant rings makes it the perfect fit for networks in which high availability is required. The easy-to-use Web Based Management provides access to extensive management and diagnostics functions. The IP30 protection, rugged cast metal housing, and RJ45 thread collars prove it's capability to serve in industrial applications.
With the addition of a replaceable C-Plug memory disk, switches can be exchanged without a programming device. The configuration or application data are secured on the C-PLUG and can be implemented in another SCALANCE X-200 switch without special know how.
The SCALANCE X-200 is available in 9 different versions with electrical and optical 10/100 M bit/s Ethernet ports.
Features:
?Diagnostics and Configuration Available Via Web, SNMP or TIA Portal/Step7 Management Tools
?PROFINET Process Diagnostics and System Diagnostics
?Integrated Redundancy Manager for High Speed Redundancy; Reconfiguration time <300 ms/50 Switches
?Ring Redundancy with MRP; Reconfiguration Time < 200 ms
Specifications:
?Compact Metal Enclosure
?RJ45 Sockets with Retaining Sleeve for Additional Strain Relief
?DIN and S7-300 Rail Mounting
?Redundant Power Supply (2 × 24 VDC)
?Fanless Temperature range -40 to +60°C
With the addition of a replaceable C-Plug memory disk, switches can be exchanged without a programming device. The configuration or application data are secured on the C-PLUG and can be implemented in another SCALANCE X-200 switch without special know how.
The SCALANCE X-200 is available in 9 different versions with electrical and optical 10/100 M bit/s Ethernet ports.
Features:
?Diagnostics and Configuration Available Via Web, SNMP or TIA Portal/Step7 Management Tools
?PROFINET Process Diagnostics and System Diagnostics
?Integrated Redundancy Manager for High Speed Redundancy; Reconfiguration time <300 ms/50 Switches
?Ring Redundancy with MRP; Reconfiguration Time < 200 ms
Specifications:
?Compact Metal Enclosure
?RJ45 Sockets with Retaining Sleeve for Additional Strain Relief
?DIN and S7-300 Rail Mounting
?Redundant Power Supply (2 × 24 VDC)
?Fanless Temperature range -40 to +60°C