Siemens 3RW52133AC15
SIRIUS soft starter 200-600 V 13 A, 110-250 V AC spring terminals Analog output
Mfr. Part #: 3RW52133AC15 / RS Stock #: 71261313
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,992.14
5
$1,952.31
Product Specifications
Product Attribute
Attribute Value
Search
Control Voltage
200 to 600 V
Current Rating
13 A
Family Name
3RW Family
IP Rating
IP00 ; IP20
Mounting Type
DIN Rail Mount
Phase
3 Phase
Standards
CLASS 10A / 10E / 20E; acc. to IEC 60947-4-2
Supply Voltage
110-250 VAC
UPC Code
804766687631
Overview
Siemens SIRIUS 3RW Family | 3RW52 Series — Next Gen. General Performance Soft-Starters:
The SIRIUS 3RW52 soft starter is the ideal alternative to star-delta starters. As an all-rounder, it is applicable for any type of drive. With ideal 3-phase motor control, they cover the performance range from 5.5 kW to 560 kW (at 400 V). With optional HMI modules and plug-in communication modules (PROFINET, PROFIBUS, Modbus) and either an analog output or thermistor motor protection, they offer maximum flexibility. With their modern hybrid switching technology, the SIRIUS 3RW52 soft starters offer efficient switching for long-term, energy-saving use.
To create reliable machines, our new SIRIUS 3RW52 soft starters offer you intelligent functions such as automatic parameterization, pump cleaning, and condition monitoring. So if you’re designing a new machine in the near future, we’ll support you with sophisticated solutions for pumps, compressors, fans, and conveyor belts, or with process development; regardless of whether your machine is intended for the automotive, wastewater, or the food and beverage industry.
Features:
3-phase control for optimal motor start
Parameterization over rotary setting elements
Various bus connections (PROFINET, PROFIBUS, Modbus)
Operator panel with optional display
Electrical robustness
Soft Torque
For drives in performance classes from 5.5 to 560 kW
Hybrid switching devices and three-phase motor control
Minimum power loss and optimum/symmetrical motor control
TIA integration – communication modules and HMI modules optional
Efficient configuration and maximum flexibility in automation engineering
Reduced mechanical loading and optimum pump stop
Parameterization using potentiometers
Simple and fast commissioning
Wide range for control supply and main voltage
Low variance, high system availability even with weak supply networks
The SIRIUS 3RW52 soft starter is the ideal alternative to star-delta starters. As an all-rounder, it is applicable for any type of drive. With ideal 3-phase motor control, they cover the performance range from 5.5 kW to 560 kW (at 400 V). With optional HMI modules and plug-in communication modules (PROFINET, PROFIBUS, Modbus) and either an analog output or thermistor motor protection, they offer maximum flexibility. With their modern hybrid switching technology, the SIRIUS 3RW52 soft starters offer efficient switching for long-term, energy-saving use.
To create reliable machines, our new SIRIUS 3RW52 soft starters offer you intelligent functions such as automatic parameterization, pump cleaning, and condition monitoring. So if you’re designing a new machine in the near future, we’ll support you with sophisticated solutions for pumps, compressors, fans, and conveyor belts, or with process development; regardless of whether your machine is intended for the automotive, wastewater, or the food and beverage industry.
Features: