Siemens 3RW30281BB04
SIRIUS SOFT STARTER, SIZE S0, 38A,24V
Mfr. Part #: 3RW30281BB04 / RS Stock #: 70383189
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,335.94
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
38 A
Family Name
3RW Family
UPC Code
754554958118
Overview
Siemens SIRIUS 3RW Family | 3RW30/40 Series — Basic Performance Soft-Starters for Standard Applications:
SIRIUS 3RW30/40 soft starters are the world’s most compact two-phase controlled soft starters in the power range from 1.5 kW (at 400 V) to 250 kW (at 400 V) thanks to their innovative control principle. Their compact design helps you save space in the control panel configurations. SIRIUS 3RW30/40 soft starters are the ideal solution for simple applications of all kinds. The 3RW soft starters should always be designed on the basis of the required rated operational current of the motor. The motor ratings listed in the selection and ordering data are rough guide values and designed for basic starting conditions (CLASS 10).
The SIRIUS 3RW30 Basic Performance soft starters are suitable for soft starting of three-phase asynchronous motors. Thanks to two-phase control, not only is the current kept at minimum values in all three phases throughout the entire starting time, but disturbing direct current components are also eliminated. This not only enables the two-phase starting of motors up to 55 kW (at 400 V) but also avoids the current and torque peaks which occur e.g. with wye-delta starters. The SIRIUS 3RW40 Basic Performance soft starters are suitable for the soft starting and stopping of three-phase asynchronous motors. Thanks to two-phase control, not only is the current kept at minimum values in all three phases throughout the entire starting time, but disturbing direct current components are also eliminated. This not only enables the two-phase starting of motors up to 250 kW (at 400 V), but also avoids the current and torque peaks which occur, e.g. with wye-delta starters. The SIRIUS 3RW40 soft starters are suitable for starting explosion-proof motors with "increased safety" type of protection EEx e according to ATEX Directive 94/9/EC.
Features:
2-phase control for standard applications
Screw & Srping type terminals
Parameterization over rotary setting elements
Integrated motor overload protection and intrinsic device protection
Electrical robustness
For drives in performance classes from 1.5 to 250 kW
SIRIUS 3RW40 — with a particularly compact design:
For motor ratings up to 250 kW
Space-saving, clearly arranged control panel layout
Motor overload and intrinsic device protection without additional wiring
Adjustable trip classes, integrated diagnostics functions
Integrated bypass contact system
Reduction of power loss during operation
Certified according to ATEX Directive 94/9/EC
Suitable for starting explosion-proof motors with "increased safety" type of protection EExe
Optional thermistor motor protection up to a rating of 55 kW
Full motor protection
Can be combined with SIRIUS components
SIRIUS 3RW30 — the low-cost solution:
For motor ratings up to 55 kW
Space-saving, clearly arranged control panel layout
Parameterization using potentiometers
Simple and fast commissioning
Integrated bypass contact system
Reduction of power loss during operation
"Polarity balancing" control method
Avoidance of direct current components in two-phase controlled soft starters
Can be combined with SIRIUS components
SIRIUS 3RW30/40 soft starters are the world’s most compact two-phase controlled soft starters in the power range from 1.5 kW (at 400 V) to 250 kW (at 400 V) thanks to their innovative control principle. Their compact design helps you save space in the control panel configurations. SIRIUS 3RW30/40 soft starters are the ideal solution for simple applications of all kinds. The 3RW soft starters should always be designed on the basis of the required rated operational current of the motor. The motor ratings listed in the selection and ordering data are rough guide values and designed for basic starting conditions (CLASS 10).
The SIRIUS 3RW30 Basic Performance soft starters are suitable for soft starting of three-phase asynchronous motors. Thanks to two-phase control, not only is the current kept at minimum values in all three phases throughout the entire starting time, but disturbing direct current components are also eliminated. This not only enables the two-phase starting of motors up to 55 kW (at 400 V) but also avoids the current and torque peaks which occur e.g. with wye-delta starters. The SIRIUS 3RW40 Basic Performance soft starters are suitable for the soft starting and stopping of three-phase asynchronous motors. Thanks to two-phase control, not only is the current kept at minimum values in all three phases throughout the entire starting time, but disturbing direct current components are also eliminated. This not only enables the two-phase starting of motors up to 250 kW (at 400 V), but also avoids the current and torque peaks which occur, e.g. with wye-delta starters. The SIRIUS 3RW40 soft starters are suitable for starting explosion-proof motors with "increased safety" type of protection EEx e according to ATEX Directive 94/9/EC.
Features:
SIRIUS 3RW40 — with a particularly compact design:
SIRIUS 3RW30 — the low-cost solution: