Siemens 3RH11311AF00
Sirius 3RH1 4 Pole Contactor, 6 A, 110 V ac Coil
Mfr. Part #: 3RH11311AF00 / RS Stock #: 70382489
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
6 A
Control Voltage
110 VAC
Number of Poles
4
Series
3RH Series
UPC Code
754554597805
Overview
Siemens SIRIUS 3RH1 & 3RH2 Series – 4 and 8-Pole Contactor Relays:
The 3RH2 Series Contactor Relays are climate-proof as well as finger-safe, according to IEC 60529. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil. The 3RH2 contactor relays are available with screw or spring-type terminals. The basic unit contains four contacts with terminal designations according to EN 50011.
The 3RH21 coupling contactor relays for switching auxiliary circuits are tailored to the special requirements of working with electronic controls. The 3RH21 contactor relays (with the exception of the coupling contactor relays) can be expanded by up to four contacts by the addition of snap-on auxiliary switch blocks. The auxiliary switch block can easily be snapped onto the front of the contactor relays. The auxiliary switch block has a centrally positioned release lever for disassembly. The conventional front auxiliary contacts fulfill the characteristics of positively driven operation and are therefore suitable for safety applications.
NOTE*** The OFF-delay of the NO contact and the ON-delay of the NC contact are increased if the contactor coils are attenuated against voltage peaks (noise suppression diode 6 to 10 times; diode assemblies 2 to 6 times, varistor +2 to 5 ms).
Features:
Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks
Standards: IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1
Approvals: UL listed / UL listed for Canada
The 3RH2 Series Contactor Relays are climate-proof as well as finger-safe, according to IEC 60529. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil. The 3RH2 contactor relays are available with screw or spring-type terminals. The basic unit contains four contacts with terminal designations according to EN 50011.
The 3RH21 coupling contactor relays for switching auxiliary circuits are tailored to the special requirements of working with electronic controls. The 3RH21 contactor relays (with the exception of the coupling contactor relays) can be expanded by up to four contacts by the addition of snap-on auxiliary switch blocks. The auxiliary switch block can easily be snapped onto the front of the contactor relays. The auxiliary switch block has a centrally positioned release lever for disassembly. The conventional front auxiliary contacts fulfill the characteristics of positively driven operation and are therefore suitable for safety applications.
NOTE*** The OFF-delay of the NO contact and the ON-delay of the NC contact are increased if the contactor coils are attenuated against voltage peaks (noise suppression diode 6 to 10 times; diode assemblies 2 to 6 times, varistor +2 to 5 ms).
Features: