Siemens 3RF2310-1BA04
230/460V,22MM SSIS CON,10A,screw,24VDC
Mfr. Part #: 3RF2310-1BA04 / RS Stock #: 70240015
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$175.33
10
$166.56
25
$157.80
50
$149.03
100
$140.26
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
10 A
Control Voltage
24 VDC
Current Rating
10 A
Dimensions
0.00 in W X 3.94 in L X 0.08 in D
Function
Contactor ; Random Turn-On
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Poles
1
Primary Type
Solid-State Contactor
Standards
CE Approved ; CSA Certified ; GOST Certified ; UL Recognized ; CAC
Temperature Operating Range
-25 to 60 C
Terminal Type
Screw Terminal
Termination
Screw Terminal
Type
Solid State Contactor
UPC Code
754554861333
Voltage Rating
48-460 V
Overview
SIRIUS 3RF23 Semiconductor Solid-State Contactors
1-Pole
DIN Rail/Panel Mount
Screw Termination
Application in Public Networks without Filter
LED Display to Indicate Control Voltage
Various Connection Systems
Degree of Protection IP20
Double Insulated Design
DIN EN 60947-4-3