Baldor-Reliance 1LE22211AB414AA3
MOTOR GENERAL PURPOSE GP100 CAST-IRON, 4 POLE FS 145T 2 HP
Mfr. Part #: 1LE22211AB414AA3 / RS Stock #: 70799632
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$572.65
10
$544.01
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bearing Type
Ball
Horsepower Rating
2 HP
Nominal Voltage
208 to 230 V ; 460 V
Number of Poles
4
Phase
3 Phase
Supply Voltage
208-230/460 VAC
Type
AC Motor
UPC Code
662643337013
Overview
The GP100A, NEMA Premium® Efficiency Plus, with its precision die cast aluminum frame, bearings housing and bolt-on feet represent a major step forward in motor design innovation. These motors provide high structural strength through the use of finite element analysis to strategically place material within each component to resist the effects of stress and vibration. They weigh less than comparable rolled-steel frame motor designs, yet provide more structural strength for a wider variety of industrial applications. They are ideal in material handling, pump, fan compressors and other industrial applications.
LOW-VOLTAGE MOTOR, NEMA 3 PHASE SQUIRREL CAGE MOTOR GENERAL PURPOSE GP100A ALUMINIUM HOUSING MNP EFFICIENCY TEFC (IP54) 2 POLE * FS 143T 1.5 HP (60 HZ) 208-230/460 V, 60 HZ FOOT MOUNTED F-1,2 WITHOUT WINDING PROTECTION FLOOR F-1
LOW-VOLTAGE MOTOR, NEMA 3 PHASE SQUIRREL CAGE MOTOR GENERAL PURPOSE GP100A ALUMINIUM HOUSING MNP EFFICIENCY TEFC (IP54) 2 POLE * FS 143T 1.5 HP (60 HZ) 208-230/460 V, 60 HZ FOOT MOUNTED F-1,2 WITHOUT WINDING PROTECTION FLOOR F-1