Siemens 14IUH32AD
Starter,FVNR SZ3 1/2,50-200Amps,Open,208
Mfr. Part #: 14IUH32AD / RS Stock #: 70239635
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,448.42
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Amperage
50-200 A
Control Voltage
200 to 208 V
Enclosure Type
Open
Horsepower Rating
75 HP
Horsepower, Max, 3 Phase, at 200 V
30
Horsepower, Max, 3 Phase, at 230 V
40
Horsepower, Max, 3 Phase, at 460 V
75
Horsepower, Max, 3 Phase, at 575 V
75
Motor FLA Range
50-200 A
Mounting Type
Panel Mount
Number of Poles
3
Overall Depth
9.78 in.
Overall Dimensions
6.75 x 3.5 x 9.78
Overall Length
6.75 in.
Overall Width
3.5 in.
Phase
3 Phase
Primary Type
DOL Starter
Relay Type
Overload ; Solid State
Size
3-1/2 in
Special Features
Gravity Dropout ; 45 Degree Wedge Action Contacts ; Molded Coil ; Dual Voltage/Frequency Coil ; Molded Stationary Contact Block ; Straight Thru Wiring
Standards
CSA ; NEMA ; UL
Starter Type
NEMA Starter
Type
Heavy Duty
UPC Code
783087949423
Voltage Rating
575 V