SICK WTB4S-3P2132
Photoelectric Sensor,Proximity,Bckgrd Supprs,10-120 mm,650 nm,PNP,Conn M8,3Pin
Mfr. Part #: WTB4S-3P2132 / RS Stock #: 70879660
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$282.78
5
$268.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1042053
Body Style
Rectangular
Configuration
Miniature
Connection Type
M8 ; Connector
Housing Material
ABSplastic
IP Rating
IP66 ; IP67
Light Source
LED
Measurement Range
10-120 mm
Output
PNP
Power Dissipation
20 mA
Sensing Mode
Background Suppression
Sensing Range
10 mm ... 120 mm (Object with 90 % reflectance (referred to standard white, DIN 5033))
Supply Voltage
10-30 VDC
Switching Frequency
1000 Hz
Type
Reflective Sensors
Wave Length
650 nm
Weight
30 g
Overview
W4S-3 - Photoelectric sensor family with best-in-class performance
The W4S-3 family of photoelectric sensors offers best-in-class performance in a slim housing design. Universal use of the latest ASIC and PinPoint LED technologies provide maximum reliability in the detection of all objects, including transparent and shiny objects like blisters, e-cards and aluminum cans. Optical axes on the flat side enable simple, space-saving integration in the machine environment - even without separate mounting brackets.
At a Glance
Best background suppression sensor in its class
Universal use of PinPoint LED technology in all models
BGS proximity sensor with laser-like light spot for precise detection tasks
Reliable setting via 5-turn potentiometer, teach-in pushbutton, teach-in via cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
The W4S-3 family of photoelectric sensors offers best-in-class performance in a slim housing design. Universal use of the latest ASIC and PinPoint LED technologies provide maximum reliability in the detection of all objects, including transparent and shiny objects like blisters, e-cards and aluminum cans. Optical axes on the flat side enable simple, space-saving integration in the machine environment - even without separate mounting brackets.
At a Glance