SICK S30A-4011CA
Safety Laser Scanner S3000 Advanced 0m to 8m Male Conn M12 5Pin
Mfr. Part #: S30A-4011CA / RS Stock #: 70872448
Price
Qty.
Standard Price
1
$7,338.40
5
$7,118.25
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1028935
Configuration
PC ; CDS (Configuration and Diagnostic Software)
Connection Type
System plug with or without connecting cable
Housing Material
Aluminum die cast
IP Rating
IP65
Measuring Range
8 m
Operating Voltage
24 V
Operating Voltage Range
16.8 to 28.8 V
Output Type
2 PNP semiconductors, short-circuit protected, cross-circuit monitored
Power Dissipation
0.8 A ; 2.3 W
Resolution
14 mm
Response Time
60 ms (depending on basic response time and multiple sampling) µs
Shock Resistance
16 g, 16 ms (IEC 60068-2-29)
Type
Safety Laser Scanner
Weight
3.3 kg
Overview
S3000 Advanced
The S3000 Advanced is used for efficient optimization of production processes. The S3000 Advanced variant can be configured with up to four field sets. By the proven triple field mode and the function of simultaneous monitoring of up to four protective fields- in combination with the SICK safety controller- mobile and stationary applications are more efficiently implemented. The static signals at the two available inputs enable flexible protective field switching. The S3000 Advanced is ideal for integration into complex processes, such as assembly lines in the automotive industry. This variant also has an integrated EFI interface for implementing networked systems. EFI can be used to connect up to four devices to safety controllers from SICK, which provides remote diagnostics, for example. The system plug with built-in configuration storage enables rapid device replacement without using a laptop.
At a glance
4 m, 5.5 m or 7 m protective field range
4 switchable field sets
Configuration memory integrated in the system plug
Interface (EFI) for reliable SICK device communication
Selectable resolution for hand, leg or body detection
Simultaneous monitoring of up to 4 protective fields
Contour as reference for vertical applications
Integrated external device monitoring (EDM)[Opto-Electronic Protective Devices]
The S3000 Advanced is used for efficient optimization of production processes. The S3000 Advanced variant can be configured with up to four field sets. By the proven triple field mode and the function of simultaneous monitoring of up to four protective fields- in combination with the SICK safety controller- mobile and stationary applications are more efficiently implemented. The static signals at the two available inputs enable flexible protective field switching. The S3000 Advanced is ideal for integration into complex processes, such as assembly lines in the automotive industry. This variant also has an integrated EFI interface for implementing networked systems. EFI can be used to connect up to four devices to safety controllers from SICK, which provides remote diagnostics, for example. The system plug with built-in configuration storage enables rapid device replacement without using a laptop.
At a glance