SICK PBT-AB4X0SG2SS0VMC0Z
Pressure Sensor, PBT, Liquid, Gaseous, 0bar- 4bar, 0C-+80C, 0V-10V, 3Wire
Mfr. Part #: PBT-AB4X0SG2SS0VMC0Z / RS Stock #: 70870769
Price
Qty.
Standard Price
1
$335.51
5
$315.37
10
$308.69
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6038705
Connection
Round connector M12 x 1, 4-pin, IP 67
Housing Material
Stainless steel 316L
Hysteresis
≤ 0.16 % of the span
IP Rating
IP67
Measurement Range
0 to 4 bar
Measurement Units
bar
Measuring Range
0 to 4 bar
Output
4-20 mA
Signal Output
0 V ... 10 V, 3-wire
Supply Voltage
8-35 VDC
Overview
PBT - A genuinely talented all-rounder
The PBT is a universal electronic pressure transmitter used in general industrial applications for pressure measurement of liquid and gaseous fluids. Suitable for standard measuring applications in machine and plant engineering, pressure control systems, hydraulics, pneumatics, etc., it supports a wide variety of configurations. and can thus provide the perfect match for individual customer requirements. Its precise and rugged measurement technology, compact dimensions, and quick and simple installation set the PBT apart as a genuinely talented all-rounder.
At a glance
Pressure measurement ranges from 0 bar ... 1 bar up to 0 bar ... 600 bar
Relative, absolute, and ± measuring ranges
Large number of process connections available
No mechanical moving parts. Hence no wear, fatigue, or maintenance
Circularly welded, hermetically sealed stainless steel membrane
Output signal 4 mA ... 20 mA, 0 V ... 5 V or 0 V ... 10 V
Electrical connection M12 x 1, angled plug (acc. to DIN 175301-803 A) or cable connection[Fluid Sensors]
The PBT is a universal electronic pressure transmitter used in general industrial applications for pressure measurement of liquid and gaseous fluids. Suitable for standard measuring applications in machine and plant engineering, pressure control systems, hydraulics, pneumatics, etc., it supports a wide variety of configurations. and can thus provide the perfect match for individual customer requirements. Its precise and rugged measurement technology, compact dimensions, and quick and simple installation set the PBT apart as a genuinely talented all-rounder.
At a glance