SICK IME18-08NPOZW2S
ProXimity Sensor,6.48mm Range,M18 X 1,PNP,NC,Cable, 3-Wire, 2 m
Mfr. Part #: IME18-08NPOZW2S / RS Stock #: 70864064
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$70.84
5
$65.87
10
$63.77
25
$61.62
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1040956
Body Style
Cylindrical
Cable Length
2 m
Connection Type
Cable 3-Wire
Current Consumption
≤ 10 mA (without load) Amp
Dropout Voltage
≤ 2 V (at Ia max) mV
Housing Length
67 mm
Housing Material
Nickel Plated Brass
IP Rating
IP67
Measurement Range
6.48 mm
Mounting Style
Non-Flush Un-Shielded
Mounting Type
M18 x 1 Threaded
Output
PNP-NC
Primary Type
Inductive Proximity Sensors
Sensing Range
≤ 8 mm
Shielding
Unshielded
Supply Voltage
10-30 VDC
Switching Frequency
1 kHz
Thread Length
42 mm in
Thread Size
M18 x 1 AWG
Type
Inductive
Overview
IME - The economical standard for use in industrial environments
SICK’s inductive sensors offer precise detection, less downtime, and a long service life. The IM AC inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values - for any number of production runs. IME sensors are completely encapsulated with hot melt technology, which increases these sensors’ life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long-term sensor reliability.
At a Glance
Types: M08 to M30
Extended sensing ranges: 1.5 mm to 38 mm
Electrical wiring: DC 2, 3, and 4-wire
Enclosure rating: IP 67
Temperature range: -25 °C to 75 °C
Nickel-plated brass housing, plastic sensing face
SICK’s inductive sensors offer precise detection, less downtime, and a long service life. The IM AC inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values - for any number of production runs. IME sensors are completely encapsulated with hot melt technology, which increases these sensors’ life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long-term sensor reliability.
At a Glance