SICK IMB30-15BPPVC0K
ProXimity Sensor,M30,15mm Range,Flush,DC 4-Wire,PNP complementary,M12
Mfr. Part #: IMB30-15BPPVC0K / RS Stock #: 70863604
Price
Qty.
Standard Price
1
$119.99
5
$112.79
10
$109.19
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1074406
Body Style
Cylindrical
Connection Type
M12 4-Pin
Current Consumption
≤ 10 mA (without load) Amp
Dropout Voltage
≤ 2 V (at Ia max) mV
Housing Length
40 mm
Housing Material
Stainless Steel, V2A (1.4305)
Interface
IO-Link 1.0
IP Rating
IP68
Measurement Range
15 mm
Mounting Style
Flush Shielded
Mounting Type
M30 x 1.5 Threaded
Output
PNP-NO/NC
Primary Type
Inductive Proximity Sensors
Sensing Range
≤ 15 mm
Shielding
Shielded
Special Features
Resistant Against Coolant Lubricants ; IO-Link 1.0 Capable
Supply Voltage
10-30 VDC
Switching Frequency
0.5 kHz
Thread Length
35 mm in
Thread Size
M30 x 1.5 AWG
Type
Inductive
Overview
strong>SICK IMB - THE RUGGED STANDARD FOR USE IN HARSH ENVIRONMENTS:
The inductive IMB proximity sensor is a byword for reliability in harsh working conditions, whether it is in contact with cooling lubricants or being used outdoors. With its extended sensing ranges, made highly precise thanks to the use of SICK ASIC technology, the IMB ensures reliable, stable processes. What’s more, its wide-ranging specification limits allow the IMB to be used in applications where specialist devices were once the only solution - a huge benefit when it comes to product selection and warehousing. The visual adjustment indicator and self-locking nuts save time during commissioning and help cut down on errors. Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications. With an extensive standard product portfolio available, even special devices can be put into action quickly and easily.
Features:
?Type M08
?Extended sensing ranges: 2 to 4 mm
?Electrical wiring: DC 2/3/4-wire
?Enclosure rating: IP 68, IP 69K
?Temperature range: -40 °C to 100 °C
?Rugged stainless steel housing, sensing face made of plastic (LCP)
?Visual installation aid, IO-Link-compatible
?Resistant to oils and cooling lubricants; suitable for use outdoors
?IP 68 and IP 69K enclosure rating due to sealing concept
?Digital temperature compensation with SICK-ASIC technology
?High tightening torque and strength due to stainless steel housing
?Shock resistant up to 150 g
?Resistant against all common cutting oils and cooling lubricant
?Long-lasting due to stainless steel housing
?LED indicates when the secured sensing range has been reached
?Option of communicating via IO-Link 1.0
Applications:
?CNC machining center
?Tool changer
?Workpiece handling
?Container spreaders
?Wind power plants
?Car wash plants
?Outdoor gates and barriers
The inductive IMB proximity sensor is a byword for reliability in harsh working conditions, whether it is in contact with cooling lubricants or being used outdoors. With its extended sensing ranges, made highly precise thanks to the use of SICK ASIC technology, the IMB ensures reliable, stable processes. What’s more, its wide-ranging specification limits allow the IMB to be used in applications where specialist devices were once the only solution - a huge benefit when it comes to product selection and warehousing. The visual adjustment indicator and self-locking nuts save time during commissioning and help cut down on errors. Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications. With an extensive standard product portfolio available, even special devices can be put into action quickly and easily.
Features:
?Type M08
?Extended sensing ranges: 2 to 4 mm
?Electrical wiring: DC 2/3/4-wire
?Enclosure rating: IP 68, IP 69K
?Temperature range: -40 °C to 100 °C
?Rugged stainless steel housing, sensing face made of plastic (LCP)
?Visual installation aid, IO-Link-compatible
?Resistant to oils and cooling lubricants; suitable for use outdoors
?IP 68 and IP 69K enclosure rating due to sealing concept
?Digital temperature compensation with SICK-ASIC technology
?High tightening torque and strength due to stainless steel housing
?Shock resistant up to 150 g
?Resistant against all common cutting oils and cooling lubricant
?Long-lasting due to stainless steel housing
?LED indicates when the secured sensing range has been reached
?Option of communicating via IO-Link 1.0
Applications:
?CNC machining center
?Tool changer
?Workpiece handling
?Container spreaders
?Wind power plants
?Car wash plants
?Outdoor gates and barriers