SICK IM05-0B8NS-ZW1
Proximity Sensor, Inductive, IMM, 0.8mm Flush, NPN, NO, Cable
Mfr. Part #: IM05-0B8NS-ZW1 / RS Stock #: 70881777
Price
Qty.
Standard Price
1
$163.18
5
$155.02
10
$148.49
25
$141.97
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6020155
Body Style
Cylindrical
Cable Length
2 m
Connection Type
Cable 3-Wire
Current Consumption
≤ 10 mA (without load) Amp
Diameter
5 mm
Dropout Voltage
≤ 2 V (With Ia = 200 mA) mV
Housing Length
25 mm
Housing Material
Stainless Steel, V2A, 304
IP Rating
IP67
Measurement Range
0.8 mm
Mounting Style
Flush Shielded
Mounting Type
M5 x 0.5 Threaded
Output
NPN-NO
Primary Type
Inductive Proximity Sensors
Sensing Range
≤ 0.8 mm
Shielding
Shielded
Supply Voltage
10-30 VDC
Switching Frequency
5 kHz
Thread Length
20 mm in
Thread Size
M5 x 0.5 AWG
Type
Inductive