SICK DT50-2B215552
Distance Sensor, Mid-Range, 200-30,000 mm, 0.1 Res., 500 HZ, Class 1
Mfr. Part #: DT50-2B215552 / RS Stock #: 70864753
Price
Qty.
Standard Price
1
$1,649.14
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/- 7 mm (6 % ... 90 % remission) mA
Alternate Mfr Part Number
1075271
Connection Type
Connector M12
Housing Material
Die-cast zincAcrylic glass (PMMA)
Indicator
3 x LED, LC display
Interface
IO-Link
IP Rating
IP65 ; IP67
Light Source
Laser
Measurement Range
200-30000 mm
Output
IO-Link ; NPN/PNP
Resolution
0.1 mm
Response Time
1.67 ms / 6.67 ms / 16.67ms / 50 ms / 150 ms (Depending on the set speed: Super Fast ... Super Slow) (Lateral entry of the object into the measuring range) µs
Sensing Mode
Diffuse
Special Features
Set speed: Super Fast ... Super Slow ; teach-in ; Shape comparison: based on the distance measured over a period of time ; Hold measurement value ; switch-off or lock display ; easy teach option ; scaling and inversion of analog output ; Output Q2 ; adaptable: 4 mA ... 20 mA/0 V ... 10 V/switching output/Q1 not/deactivated ; Switching mode: Distance to Object (DtO) / switching window / object between sensor and background (ObSB) ; scaling and inversion of switching output ; IO-Link V1.1 (incl. data storage) ; Multifunctional input: laser off / external teach / deactivated ; reset to factory default
Supply Voltage
10-30 VDC
Switching Frequency
500 Hz ; 125 MHz ; 50 MHz ; 16.6 MHz ; 5.5 MHz
Type
Distance Sensors
Weight
235 g
Overview
Dx50-2
SICK is once again setting the standard in the field of distance sensors with the new generation of Dx50-2 sensors, which provide the perfect combination of measurement performance and size. Based on the patented and improved HDDM™ time-of-flight technology, the new product family supports precise and reliable measuring, with ranges of up to 10 m on black targets and up to 30 m on white targets. The Dx50-2 sensors feature an intuitive display, saving time during installation and commissioning. The high output rate of the sensors delivers up to 3,000 distance values per second for maximum throughput and process quality. The Dx50-2 sensors have a rugged housing and provide reliable operation despite extreme temperatures and harsh ambient conditions. Since the settings for speed, sensing range, and repeatability can be adjusted to meet current requirements, the Dx50-2 sensors can be customized to suit each and every possible application.
At a glance
Measuring range up to 10 m on black targets and up to 30 m on white targets within a compact housing
Output rate up to 3,000/s
Repeatability: 0.5 mm to 5 mm
Reliable, patented HDDM™ time-of-flight technology
Withstands extreme temperatures from -40 °C to +65 °C thanks to rugged metal housing
Shape comparison integrated in sensor
IO-Link, analog and switching output
Display with intuitive menu structure and easy teach option or WiFi for configuration with the SOPASair app
Enclosure rating IP 65 and IP 67
SICK is once again setting the standard in the field of distance sensors with the new generation of Dx50-2 sensors, which provide the perfect combination of measurement performance and size. Based on the patented and improved HDDM™ time-of-flight technology, the new product family supports precise and reliable measuring, with ranges of up to 10 m on black targets and up to 30 m on white targets. The Dx50-2 sensors feature an intuitive display, saving time during installation and commissioning. The high output rate of the sensors delivers up to 3,000 distance values per second for maximum throughput and process quality. The Dx50-2 sensors have a rugged housing and provide reliable operation despite extreme temperatures and harsh ambient conditions. Since the settings for speed, sensing range, and repeatability can be adjusted to meet current requirements, the Dx50-2 sensors can be customized to suit each and every possible application.
At a glance