SICK CM30-16BPP-EW1
Capacitive Proximity Sensors, 3mm-16mm, Flush, PNP, Cable, 4-Wire, 2 m
Mfr. Part #: CM30-16BPP-EW1 / RS Stock #: 70903128
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$195.44
5
$185.67
10
$175.90
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6058152
Body Style
Cylindrical
Cable Length
2 m
Connection Type
Cable 4-Wire
Housing Material
PBT
IP Rating
IP68 ; IP69K
Maximum Operating Temperature
85 °C
Measurement Range
16 mm
Minimum Operating Temperature
-30 °C
Mounting Type
M30 Threaded Flush
Output
PNP-NO/NC
Primary Type
Capacitive Proximity Sensors
Sensing Mode
Capacitive
Shielding
Shielded
Supply Voltage
10-36 VDC
Switching Current
200 mA
Switching Frequency
50 Hz
Termination
Cable, 4-wire
Type
Capacitive
Overview
With their cylindrical design, the new generation of capacitive proximity sensors from SICK can be used in a wide range of industrial applications. SICK has placed particular emphasis on ensuring the reliability of these sensors as part of its continual product development. Their electromagnetic compatibility is even better than in previous models and the housing has been Ecolab certified. A further new development is the IP 69K enclosure rating, which allows the sensors to withstand high-pressure cleaning processes. And that’s not all: The sensing range has increased, the moisture and dust compensation has improved, and a secondary LED has been added for indicating signal stability. This all combines to provide highly reliable object and media detection.
Features
High Electromagnetic Compatibility
Long Sensing Range
Outstanding Moisture and Dust Compensation
IP65, IP 68, and IP 69K Enclosure Rating
Ecolab Certification
Operating Temperatures: -30 °C to +85 °C
Indicator LEDs to Display Switching Output and Signal Stability
Features