Shurite 8406Z
Panel Meter,Volt,Elec,Analog,Range 0-150VAC,Dim 2.53"Lx1.99"Wx2.31"H,Accy 5%
Mfr. Part #: 8406Z / RS Stock #: 70136712
Price
Qty.
Standard Price
1
$23.98
10
$22.78
25
$21.58
50
$20.38
100
$19.18
250
$17.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
0.05 %
Case Material
Polystyrene
Casing Material
Polystyrene
Dimensions, Cutout, Inches
34 x 55.8 Behind the Panel mm ; mm ; 52.39 in
Display Type
Analog
Function
Voltmeter
Measurement Range
0 to 150 VAC
Measuring Range
0 to 150 V
Movement
Polarized-Vane Solenoid
Panel Cut Out
2.06"Dia. (Standard), 2.2×1.34" (Behind the Panel) DIN
Primary Type
Electronic
Product Header
Standard Accuracy Analog Meter
Type
Electromechanical
Voltage Range
0 to 150 V
Overview
AC Voltmeters, Polystyrene Case Material, 5% Accuracy
Model number 8406Z is 2.5 inch, Polystyrene case with metal scales, white field, printed black, age and moisture resistant, install in front or behind panels, special scales, ranges and dampening available. Accuracy with in 5%.
This meter have metal scales, white field, printed black, age and moisture resistant, install in front or behind panels, special scales, ranges and dampening.
Model number 8406Z is 2.5 inch, Polystyrene case with metal scales, white field, printed black, age and moisture resistant, install in front or behind panels, special scales, ranges and dampening available. Accuracy with in 5%.
This meter have metal scales, white field, printed black, age and moisture resistant, install in front or behind panels, special scales, ranges and dampening.