Setra Systems Inc. 26512R5WDACT1C
Diff. Pressure Transducer, 0 to 2.5" W.C., 24VAC/0-10VDC, Term. Strip, +/- 1% FS
Mfr. Part #: 26512R5WDACT1C / RS Stock #: 71179413
Image may be a representation. See specs for product details.
Overview
Setra’s Model 265 is a lower price solution that offers an excellent price to performance ratio and meets the requirements in all typical HVAC applications. The 265 is a low differential pressure transducer that uses a dead-ended capacitive sensing element that requires minimal amplification and delivers excellent accuracy and longterm stability. It delivers ±0.25%, ±0.4% and ±1% FS accuracy options with pressure ranges from 0.25" W.C. up to 100" W.C. The 265 has a small footprint, an AC power option and an optional conduit cover that allows for simple, secure installation for any applications.
Diff. Pressure Transducer
0 to 2.5" W.C.
24VAC/0-10 VDC
Term. Strip
± 1% FS
Features:
Excellent price-to-performance ratio
Reduce installation costs
±0.25%, ±0.4%, ±1% FS accuracy options
24 VDC or 24 VAC excitation
Voltage or analog outputs
Reverse wiring protection
Internal regulation
Fire retardant case (UL 94 V-0 approved)
CE & RoHS compliant
Diff. Pressure Transducer
0 to 2.5" W.C.
24VAC/0-10 VDC
Term. Strip
± 1% FS
Features: