SEMIKRON SKKT 107/16 E
Semiconductor Power Thyristor 1600V 119A SEMIPACK 1, Thyristor Series
Mfr. Part #: SKKT 107/16 E / RS Stock #: 70345614
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$39.70
5
$36.52
10
$33.74
100
$30.57
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Gate Trigger Current
100 mA
Gate Trigger Voltage
2.5 V
Holding Current
250 mA
Maximum Operating Temperature
130 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Chassis Mount
Number of Pins
3
Package Type
SEMIPACK 1
Repetitive Peak Voltage
1700 V
Surge Current
2250 A
Temperature Operating Range
-40 to +130 °C
Thyristor Type
Module
Type
Thyristor/Diode Modules
Overview
Features:
Heat transfer through aluminium oxide ceramic isolated metal baseplate
UL recognized, file no. E63532
Typical Applications:
DC motor control (e. g. for machine tools)
AC motor soft starters
temperature control (e. g. for ovens, chemical processes)
Professional light dimming (studios, theaters)