SEMIKRON SK 100 KQ 16
Dual Thyristor Module SCR 18A 1600V 3-Pin B 2
Mfr. Part #: SK 100 KQ 16 / RS Stock #: 70098256
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.78
5
$19.12
10
$17.66
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Blocking Voltage
1600 V
Current Rating
101 A
Holding Current
200 mA
Maximum On State Current
100 A
Maximum On State Voltage
1.8 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Screw
Package Type
Semitop2
Primary Type
Module
Repetitive Peak Voltage
1600 V
Surge Current
1500 A
Temperature Operating Range
-40 to +125 °C
Overview
Features:
NewTrench4 IGBT Chips
High Powercycling Capability
Rugged Solder Pin (30 A)