Banner Engineering S18LRXXP
Indicator S18 EZ-Light 18 mm Red 10-30VDC 4 Wire 2m IP67 20883
Mfr. Part #: S18LRXXP / RS Stock #: 70279671
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$50.21
3
$46.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
20883
Color
Red
Connection Type
2 m Cable
Current Rating
25 mA
Housing Material
Polycarbonate
Housing Style
Barrel
Illumination
Yes
Input
PNP
IP Rating
IP67
Lens Material
Thermoplastic
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-40 °C
Mounting Thread Size
18 mm
Mounting Type
Threaded
NEMA Rating
IP67 ; IP69K
Number of Pins
4
Supply Voltage
10-30 VDC
Terminal Type
Integral Cable
Voltage Rating
30 V
Overview
Multi-Color Barrel Indicators — S18L
Features:
Up to Three Colors Available in One Device
Choose from 9 Available Colors
Rugged, Compact and Lightweight Housing
IP69K Rated for Wash Down Applications
Brighter Daylight Version for Outdoor and High Ambient Light Conditions
Features: